D3V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V Series
D3V Series_Round (Pin Plunger)

D3V-16-2C4

DigiKey Part Number
Z4828-ND
Manufacturer
Manufacturer Product Number
D3V-16-2C4
Description
SWITCH SNAP ACT SPST-NC 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-16-2C4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
15gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.93000kr.15.93
10kr.15.77000kr.157.70
25kr.15.61160kr.390.29
50kr.14.66480kr.733.24
100kr.14.60150kr.1,460.15
300kr.12.00990kr.3,602.97
500kr.11.21088kr.5,605.44
Manufacturers Standard Package
Unit Price without VAT:kr.15.93000
Unit Price with VAT:kr.19.91250