Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V Series_Round (Pin Plunger)

D3V-11-1C24

DigiKey Part Number
Z4755-ND
Manufacturer
Manufacturer Product Number
D3V-11-1C24
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-11-1C24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
100gf
Packaging
Bulk
Release Force
15gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
11A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.24.54200kr.245.42
25kr.22.76560kr.569.14
50kr.21.50900kr.1,075.45
100kr.20.32030kr.2,032.03
300kr.18.56817kr.5,570.45
500kr.17.80538kr.8,902.69
1.000kr.16.81920kr.16,819.20
Manufacturers Standard Package
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750