
D3V-014-3C3-T-K | |
|---|---|
DigiKey Part Number | Z12284-ND |
Manufacturer | |
Manufacturer Product Number | D3V-014-3C3-T-K |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 30gf |
Packaging Bulk | Operating Position 0.738" (18.7mm) |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPST-NO | Differential Travel 0.060" (1.5mm) |
Switch Function Off-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.12.87000 | kr.128.70 |
| 25 | kr.11.93960 | kr.298.49 |
| 50 | kr.11.27880 | kr.563.94 |
| 100 | kr.10.65500 | kr.1,065.50 |
| 250 | kr.9.88356 | kr.2,470.89 |
| 500 | kr.9.57720 | kr.4,788.60 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

