
D3SK-A0L | |
|---|---|
DigiKey Part Number | SW1537TR-ND - Tape & Reel (TR) SW1537CT-ND - Cut Tape (CT) SW1537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3SK-A0L |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D3SK-A0L Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Features Left Operating Lever |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 41gf |
Part Status Active | Operating Position 0.185" (4.7mm) |
Circuit SPST-NO | Mechanical Life 150,000 Cycles |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 1mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.57500 | kr.105.75 |
| 25 | kr.9.81440 | kr.245.36 |
| 100 | kr.8.74220 | kr.874.22 |
| 250 | kr.8.10732 | kr.2,026.83 |
| 500 | kr.7.67242 | kr.3,836.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.27838 | kr.7,278.38 |
| 2.000 | kr.6.92512 | kr.13,850.24 |
| 3.000 | kr.6.73688 | kr.20,210.64 |
| 5.000 | kr.6.51845 | kr.32,592.25 |
| 7.000 | kr.6.38556 | kr.44,698.92 |
| 10.000 | kr.6.25371 | kr.62,537.10 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

