
D2VW-5L1B-2HS | |
|---|---|
DigiKey Part Number | D2VW-5L1B-2HS-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-5L1B-2HS |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NC | Pretravel 0.354" (9.0mm) |
Switch Function On-Mom | Differential Travel 0.080" (2.0mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.125" (3.2mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.37380 | kr.3,337.38 |
| Unit Price without VAT: | kr.33.37380 |
|---|---|
| Unit Price with VAT: | kr.41.71725 |

