
| D2VW-5-1HR | |
|---|---|
| DigiKey Part Number | Z10724-ND | 
| Manufacturer | |
| Manufacturer Product Number | D2VW-5-1HR | 
| Description | SWITCH SNAP ACTION SPDT 5A 125V | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Electronics Inc-EMC Div | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 5A (AC/DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Round (Pin Plunger) | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Features | - | |
| Operating Force | 200gf | |
| Release Force | 30gf | |
| Operating Position | 0.579" (14.7mm) | |
| Pretravel | 0.047" (1.2mm) | |
| Differential Travel | 0.016" (0.4mm) | |
| Overtravel | 0.040" (1.0mm) | |
| Mechanical Life | 10,000,000 Cycles | |
| Electrical Life | 100,000 Cycles | |
| Operating Temperature | -40°C ~ 85°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark