Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2MC-5HL

DigiKey Part Number
Z4442-ND
Manufacturer
Manufacturer Product Number
D2MC-5HL
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2MC-5HL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Without
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.205" (5.2mm)
Ingress Protection
IP40
Features
-
Operating Force
0.102gfm
Release Force
0.013gfm
Operating Position
-
Pretravel
21°
Differential Travel
Overtravel
17°
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.91.17000kr.91.17
10kr.75.47100kr.754.71
25kr.70.00880kr.1,750.22
50kr.66.14020kr.3,307.01
100kr.62.48260kr.6,248.26
250kr.57.95268kr.14,488.17
500kr.54.74172kr.27,370.86
1.000kr.53.31699kr.53,316.99
Manufacturers Standard Package
Unit Price without VAT:kr.91.17000
Unit Price with VAT:kr.113.96250