
D2MC-5F | |
|---|---|
DigiKey Part Number | Z4439-ND |
Manufacturer | |
Manufacturer Product Number | D2MC-5F |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2MC-5F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Without | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.205" (5.2mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 0.076gfm | |
Release Force | 0.009gfm | |
Operating Position | - | |
Pretravel | 21° | |
Differential Travel | 3° | |
Overtravel | 17° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.91000 | kr.92.91 |
| 10 | kr.76.92900 | kr.769.29 |
| 25 | kr.71.35760 | kr.1,783.94 |
| 50 | kr.67.41340 | kr.3,370.67 |
| 100 | kr.63.68530 | kr.6,368.53 |
| 250 | kr.59.06856 | kr.14,767.14 |
| 500 | kr.55.79542 | kr.27,897.71 |
| 1.000 | kr.54.36321 | kr.54,363.21 |
| Unit Price without VAT: | kr.92.91000 |
|---|---|
| Unit Price with VAT: | kr.116.13750 |

