Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2MC-01H

DigiKey Part Number
D2MC-01H-ND
Manufacturer
Manufacturer Product Number
D2MC-01H
Description
SWITCH SNAP ACT SPDT 0.5A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2MC-01H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Without
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.205" (5.2mm)
Ingress Protection
IP40
Features
-
Operating Force
0.102gfm
Release Force
0.013gfm
Operating Position
-
Pretravel
21°
Differential Travel
Overtravel
17°
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.47.67460kr.2,383.73
Manufacturers Standard Package
Unit Price without VAT:kr.47.67460
Unit Price with VAT:kr.59.59325