



D2HW-C202MR | |
|---|---|
DigiKey Part Number | SW1395-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C202MR |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C202MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 76gf | |
Release Force | 10gf | |
Operating Position | 0.250" (6.4mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.55000 | kr.31.55 |
| 10 | kr.27.34700 | kr.273.47 |
| 300 | kr.26.75883 | kr.8,027.65 |
| 500 | kr.25.65914 | kr.12,829.57 |
| 1.000 | kr.24.39840 | kr.24,398.40 |
| Unit Price without VAT: | kr.31.55000 |
|---|---|
| Unit Price with VAT: | kr.39.43750 |











