
D2HW-BL223M | |
|---|---|
DigiKey Part Number | Z12228-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL223M |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL223M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Bulk | Operating Force 50gf |
Part Status Active | Release Force 3.059gf |
Circuit SPST-NO | Operating Position 0.366" (9.3mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.098" (2.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.41000 | kr.61.41 |
| 20 | kr.47.99800 | kr.959.96 |
| 40 | kr.45.34600 | kr.1,813.84 |
| 60 | kr.43.86250 | kr.2,631.75 |
| 100 | kr.42.06240 | kr.4,206.24 |
| 260 | kr.38.88850 | kr.10,111.01 |
| 500 | kr.36.85352 | kr.18,426.76 |
| 1.000 | kr.34.84957 | kr.34,849.57 |
| Unit Price without VAT: | kr.61.41000 |
|---|---|
| Unit Price with VAT: | kr.76.76250 |

