
D2HW-BL212MR | |
|---|---|
DigiKey Part Number | SW726-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL212MR |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL212MR Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Tray | Operating Force 76gf |
Part Status Active | Release Force 7.138gf |
Circuit SPST-NC | Operating Position 0.295" (7.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.74000 | kr.60.74 |
| 20 | kr.47.47400 | kr.949.48 |
| 40 | kr.44.85075 | kr.1,794.03 |
| 60 | kr.43.38350 | kr.2,603.01 |
| 100 | kr.41.60310 | kr.4,160.31 |
| 260 | kr.38.46381 | kr.10,000.59 |
| 500 | kr.36.45106 | kr.18,225.53 |
| 1.000 | kr.34.46900 | kr.34,469.00 |
| Unit Price without VAT: | kr.60.74000 |
|---|---|
| Unit Price with VAT: | kr.75.92500 |

