
D2FC-F-7N(100M) | |
|---|---|
DigiKey Part Number | 39-D2FC-F-7N(100M)-ND |
Manufacturer | |
Manufacturer Product Number | D2FC-F-7N(100M) |
Description | RELIABLE AND LONG LIFE MOUSE SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2FC-F-7N(100M) Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bag | Release Force 24gf |
Part Status Active | Operating Position 0.272" (6.9mm) |
Circuit SPST-NO | Differential Travel 0.005" (0.13mm) |
Switch Function Off-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 1mA (DC) | Mechanical Life 100,000,000 Cycles |
Voltage Rating - DC 6 V | Electrical Life 100,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 65°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.63635 | kr.8,636.35 |
| Unit Price without VAT: | kr.8.63635 |
|---|---|
| Unit Price with VAT: | kr.10.79544 |


