
D2F-FL-D | |
---|---|
DigiKey Part Number | Z12217-ND |
Manufacturer | |
Manufacturer Product Number | D2F-FL-D |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-FL-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 75gf | |
Release Force | 2.039gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.90000 | kr.8.90 |
10 | kr.8.59500 | kr.85.95 |
25 | kr.7.27560 | kr.181.89 |
50 | kr.7.08740 | kr.354.37 |
100 | kr.6.67970 | kr.667.97 |
250 | kr.6.42868 | kr.1,607.17 |
500 | kr.6.29708 | kr.3,148.54 |
1.000 | kr.6.00230 | kr.6,002.30 |
5.000 | kr.5.87761 | kr.29,388.05 |
Unit Price without VAT: | kr.8.90000 |
---|---|
Unit Price with VAT: | kr.11.12500 |