Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2F-01L-D3
D2F-01L-D3

D2F-01L-D3

DigiKey Part Number
Z5203-ND
Manufacturer
Manufacturer Product Number
D2F-01L-D3
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2F-01L-D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
80gf
Release Force
5.099gf
Operating Position
0.268" (6.8mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.404
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.48000kr.16.48
10kr.13.63100kr.136.31
25kr.12.64720kr.316.18
50kr.11.94700kr.597.35
100kr.11.28710kr.1,128.71
250kr.10.46964kr.2,617.41
500kr.9.89066kr.4,945.33
1.000kr.9.34326kr.9,343.26
5.000kr.8.50828kr.42,541.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.48000
Unit Price with VAT:kr.20.60000