
B3W-9010-HG1N | |
---|---|
DigiKey Part Number | Z12917-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9010-HG1N |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.7 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.90000 | kr.43.90 |
10 | kr.36.51800 | kr.365.18 |
25 | kr.33.82520 | kr.845.63 |
100 | kr.30.19010 | kr.3,019.01 |
300 | kr.27.73847 | kr.8,321.54 |
600 | kr.26.39297 | kr.15,835.78 |
1.200 | kr.25.19792 | kr.30,237.50 |
Unit Price without VAT: | kr.43.90000 |
---|---|
Unit Price with VAT: | kr.54.87500 |