
B3W-9002-G2N | |
|---|---|
DigiKey Part Number | Z12895-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9002-G2N |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9002-G2N Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9002-G1C | Omron Electronics Inc-EMC Div | 108 | Z12203-ND | kr.26.73000 | Parametric Equivalent |
| B3W-9002-G1N | Omron Electronics Inc-EMC Div | 118 | Z12204-ND | kr.26.73000 | Parametric Equivalent |
| B3W-9002-G2G | Omron Electronics Inc-EMC Div | 10 | Z12894-ND | kr.36.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.87000 | kr.34.87 |
| 10 | kr.29.09500 | kr.290.95 |
| 25 | kr.26.95520 | kr.673.88 |
| 100 | kr.24.03880 | kr.2,403.88 |
| 300 | kr.22.05830 | kr.6,617.49 |
| 600 | kr.20.96615 | kr.12,579.69 |
| 1.200 | kr.19.99322 | kr.23,991.86 |
| 2.700 | kr.18.99914 | kr.51,297.68 |
| Unit Price without VAT: | kr.34.87000 |
|---|---|
| Unit Price with VAT: | kr.43.58750 |

