
B3W-9000-B2B | |
|---|---|
DigiKey Part Number | Z12869-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9000-B2B |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9000-B2B Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9000-B1C | Omron Electronics Inc-EMC Div | 152 | Z12868-ND | kr.41.60000 | Parametric Equivalent |
| B3W-9000-B2C | Omron Electronics Inc-EMC Div | 9 | Z12870-ND | kr.63.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.84000 | kr.63.84 |
| 10 | kr.52.99100 | kr.529.91 |
| 25 | kr.49.08760 | kr.1,227.19 |
| 100 | kr.43.87710 | kr.4,387.71 |
| 300 | kr.40.40137 | kr.12,120.41 |
| 600 | kr.38.50647 | kr.23,103.88 |
| 1.200 | kr.36.83090 | kr.44,197.08 |
| Unit Price without VAT: | kr.63.84000 |
|---|---|
| Unit Price with VAT: | kr.79.80000 |

