B3W-4055BYOMZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-4055S

DigiKey Part Number
Z10713-ND
Manufacturer
Manufacturer Product Number
B3W-4055S
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
-
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.75000kr.10.75
10kr.6.96300kr.69.63
25kr.6.70960kr.167.74
100kr.6.46020kr.646.02
250kr.6.14964kr.1,537.41
Unit Price without VAT:kr.10.75000
Unit Price with VAT:kr.13.43750