Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
B3U-3000PM
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

B3U-3000PM

DigiKey Part Number
Z8447TR-ND - Tape & Reel (TR)
Z8447CT-ND - Cut Tape (CT)
Z8447DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3U-3000PM
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
B3U-3000PM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
4.00mm x 2.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
162gf
Circuit
SPST-NO
Ingress Protection
Dust Proof
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3U-3000POmron Electronics Inc-EMC Div1.492SW1022CT-NDkr.7.42000Parametric Equivalent
B3U-3000P-BOmron Electronics Inc-EMC Div17.744SW1256CT-NDkr.7.42000Parametric Equivalent
B3U-3000PM-BOmron Electronics Inc-EMC Div3.616Z8276CT-NDkr.9.07000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.7.66500kr.76.65
25kr.7.11840kr.177.96
100kr.6.34190kr.634.19
250kr.5.87796kr.1,469.49
500kr.5.55790kr.2,778.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.26626kr.5,266.26
2.000kr.5.00363kr.10,007.26
3.000kr.4.86322kr.14,589.66
5.000kr.4.69984kr.23,499.20
7.000kr.4.60023kr.32,201.61
10.000kr.4.50125kr.45,012.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750