
B3U-1100PM-B | |
|---|---|
DigiKey Part Number | 39-B3U-1100PM-B-ND |
Manufacturer | |
Manufacturer Product Number | B3U-1100PM-B |
Description | TOP, GND; W/O BOSS 1K REEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 1.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Bulk | Outline 4.00mm x 2.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 153gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.33784 | kr.5,337.84 |
| Unit Price without VAT: | kr.5.33784 |
|---|---|
| Unit Price with VAT: | kr.6.67230 |


