
B3U-1100P | |
|---|---|
DigiKey Part Number | SW1021TR-ND - Tape & Reel (TR) SW1021CT-ND - Cut Tape (CT) SW1021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1100P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1100P Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 153gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.32100 | kr.63.21 |
| 25 | kr.5.87600 | kr.146.90 |
| 100 | kr.5.23750 | kr.523.75 |
| 250 | kr.4.85288 | kr.1,213.22 |
| 500 | kr.4.58648 | kr.2,293.24 |
| 1.000 | kr.4.34315 | kr.4,343.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.96281 | kr.13,869.84 |
| 7.000 | kr.3.78443 | kr.26,491.01 |
| 10.500 | kr.3.69010 | kr.38,746.05 |
| 17.500 | kr.3.58122 | kr.62,671.35 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |










