
B3J-2000 | |
|---|---|
DigiKey Part Number | SW821-ND |
Manufacturer | |
Manufacturer Product Number | B3J-2000 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3J-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray, Light | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.28000 | kr.32.28 |
| 10 | kr.27.87400 | kr.278.74 |
| 25 | kr.26.28840 | kr.657.21 |
| 50 | kr.25.14640 | kr.1,257.32 |
| 100 | kr.24.05140 | kr.2,405.14 |
| 300 | kr.22.41027 | kr.6,723.08 |
| 600 | kr.21.43065 | kr.12,858.39 |
| 1.200 | kr.20.49219 | kr.24,590.63 |
| Unit Price without VAT: | kr.32.28000 |
|---|---|
| Unit Price with VAT: | kr.40.35000 |

