
B3F-6002 | |
|---|---|
DigiKey Part Number | SW797CT-ND - Cut Tape (CT) SW797TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6002 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.64300 | kr.26.43 |
| 25 | kr.2.46640 | kr.61.66 |
| 100 | kr.2.20610 | kr.220.61 |
| 250 | kr.2.04372 | kr.510.93 |
| 500 | kr.1.92888 | kr.964.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82239 | kr.1,822.39 |
| 2.000 | kr.1.72479 | kr.3,449.58 |
| 3.000 | kr.1.67193 | kr.5,015.79 |
| 5.000 | kr.1.60987 | kr.8,049.35 |
| 7.000 | kr.1.57168 | kr.11,001.76 |
| 10.000 | kr.1.53353 | kr.15,335.30 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |





