


B3AL-1003P | |
|---|---|
DigiKey Part Number | SW1219TR-ND - Tape & Reel (TR) SW1219CT-ND - Cut Tape (CT) SW1219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3AL-1003P |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3AL-1003P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.90mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.53000 | kr.16.53 |
| 10 | kr.13.91500 | kr.139.15 |
| 25 | kr.12.90360 | kr.322.59 |
| 100 | kr.11.49300 | kr.1,149.30 |
| 250 | kr.10.66532 | kr.2,666.33 |
| 500 | kr.10.10154 | kr.5,050.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.9.36516 | kr.13,111.22 |
| 2.800 | kr.8.93616 | kr.25,021.25 |
| 4.200 | kr.8.70895 | kr.36,577.59 |
| 7.000 | kr.8.44647 | kr.59,125.29 |
| Unit Price without VAT: | kr.16.53000 |
|---|---|
| Unit Price with VAT: | kr.20.66250 |






