



A8L-11-14N2 | |
|---|---|
DigiKey Part Number | Z4688-ND |
Manufacturer | |
Manufacturer Product Number | A8L-11-14N2 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A8L-11-14N2 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 17.50mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.37000 | kr.22.37 |
| 10 | kr.19.32000 | kr.193.20 |
| 25 | kr.18.22240 | kr.455.56 |
| 50 | kr.17.43260 | kr.871.63 |
| 100 | kr.16.67430 | kr.1,667.43 |
| 300 | kr.15.53763 | kr.4,661.29 |
| 600 | kr.14.85923 | kr.8,915.54 |
| 1.200 | kr.14.20937 | kr.17,051.24 |
| Unit Price without VAT: | kr.22.37000 |
|---|---|
| Unit Price with VAT: | kr.27.96250 |


