
A6SN-6104-P | |
|---|---|
DigiKey Part Number | Z12155TR-ND - Tape & Reel (TR) Z12155CT-ND - Cut Tape (CT) Z12155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-6104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-6104-P Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.676" (17.17mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6SN-6104 | Omron Electronics Inc-EMC Div | 117 | SW1192-ND | kr.26.18000 | Parametric Equivalent |
| ADE06S04 | TE Connectivity ALCOSWITCH Switches | 6.611 | 450-ADE06S04-ND | kr.10.59000 | Parametric Equivalent |
| ADE06S04 | TE Connectivity | 0 | 1111-ADE06S04-ND | kr.8.65880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.20.23100 | kr.202.31 |
| 25 | kr.18.74600 | kr.468.65 |
| 100 | kr.16.70460 | kr.1,670.46 |
| 250 | kr.15.52108 | kr.3,880.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.14.36254 | kr.10,053.78 |
| 1.400 | kr.13.68389 | kr.19,157.45 |
| 2.100 | kr.13.32348 | kr.27,979.31 |
| 3.500 | kr.12.90598 | kr.45,170.93 |
| 4.900 | kr.12.65248 | kr.61,997.15 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |




