Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-4104-PH

DigiKey Part Number
39-A6S-4104-PHTR-ND - Tape & Reel (TR)
39-A6S-4104-PHCT-ND - Cut Tape (CT)
39-A6S-4104-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-4104-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-4104-PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.437" (11.10mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6S-4104-HOmron Electronics Inc-EMC Div89539-A6S-4104-H-NDkr.16.67000Parametric Equivalent
418121270804Würth Elektronik6.020732-6963-1-NDkr.15.53000Parametric Equivalent
DM04APEM Inc.968679-4007-NDkr.11.60000Parametric Equivalent
DS04-254-1-04BK-SMTSame Sky (Formerly CUI Devices)4.9292223-DS04-254-1-04BK-SMT-NDkr.6.59000Parametric Equivalent
JS0204AP4NKK Switches68360-3046-NDkr.24.47000Parametric Equivalent
In-Stock: 421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.21000kr.19.21
10kr.16.14200kr.161.42
25kr.14.96240kr.374.06
100kr.13.32790kr.1,332.79
250kr.12.37468kr.3,093.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.11.43636kr.8,005.45
1.400kr.10.88451kr.15,238.31
2.100kr.10.59079kr.22,240.66
3.500kr.10.25001kr.35,875.03
4.900kr.10.04266kr.49,209.03
Manufacturers Standard Package
Unit Price without VAT:kr.19.21000
Unit Price with VAT:kr.24.01250