Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-3101-H | |
|---|---|
DigiKey Part Number | 39-A6S-3101-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-3101-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-3101-H Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.337" (8.56mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-3101-PH | Omron Electronics Inc-EMC Div | 839 | 39-A6S-3101-PHCT-ND | kr.16.93000 | Parametric Equivalent |
| EDS03SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 55 | 450-2555-1-ND | kr.14.33000 | Parametric Equivalent |
| EDS03SGRNTR04Q | TE Connectivity | 0 | 1111-EDS03SGRNTR04QTR-ND | kr.10.99863 | Parametric Equivalent |
| EDS03SNNNTR04Q | TE Connectivity | 0 | 1111-EDS03SNNNTR04QTR-ND | kr.10.63112 | Parametric Equivalent |
| KAE03SGGT | E-Switch | 0 | KAE03SGGT-ND | kr.5.67706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.12.48300 | kr.124.83 |
| 55 | kr.10.83800 | kr.596.09 |
| 110 | kr.10.22991 | kr.1,125.29 |
| 275 | kr.9.49364 | kr.2,610.75 |
| 550 | kr.8.99207 | kr.4,945.64 |
| 1.045 | kr.8.57132 | kr.8,957.03 |
| 2.530 | kr.8.05944 | kr.20,390.38 |
| 5.005 | kr.7.71590 | kr.38,618.08 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |





