
A6RS-101RF-P | |
---|---|
DigiKey Part Number | SW1024TR-ND - Tape & Reel (TR) SW1024CT-ND - Cut Tape (CT) SW1024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6RS-101RF-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RS-101RF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.185" (4.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.92000 | kr.17.92 |
10 | kr.17.08800 | kr.170.88 |
25 | kr.16.24320 | kr.406.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.12.92032 | kr.9,690.24 |
1.500 | kr.12.70080 | kr.19,051.20 |
2.250 | kr.12.59119 | kr.28,330.18 |
Unit Price without VAT: | kr.17.92000 |
---|---|
Unit Price with VAT: | kr.22.40000 |