
A6R-161RS | |
|---|---|
DigiKey Part Number | SW922-ND |
Manufacturer | |
Manufacturer Product Number | A6R-161RS |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6R-161RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.465" (11.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Sealed | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.03000 | kr.46.03 |
| 10 | kr.38.29400 | kr.382.94 |
| 48 | kr.33.60208 | kr.1,612.90 |
| 144 | kr.30.76792 | kr.4,430.58 |
| 288 | kr.29.18976 | kr.8,406.65 |
| 528 | kr.27.94451 | kr.14,754.70 |
| 1.008 | kr.26.75002 | kr.26,964.02 |
| Unit Price without VAT: | kr.46.03000 |
|---|---|
| Unit Price with VAT: | kr.57.53750 |

