
A6KSV-164RF-P | |
|---|---|
DigiKey Part Number | 39-A6KSV-164RF-PTR-ND - Tape & Reel (TR) 39-A6KSV-164RF-PCT-ND - Cut Tape (CT) 39-A6KSV-164RF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6KSV-164RF-P |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KSV-164RF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.293" (7.45mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.02000 | kr.49.02 |
| 10 | kr.42.77800 | kr.427.78 |
| 25 | kr.40.45320 | kr.1,011.33 |
| 100 | kr.37.00480 | kr.3,700.48 |
| 250 | kr.33.86880 | kr.8,467.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.32.17528 | kr.24,131.46 |
| 1.500 | kr.26.50466 | kr.39,756.99 |
| 2.250 | kr.25.86325 | kr.58,192.31 |
| Unit Price without VAT: | kr.49.02000 |
|---|---|
| Unit Price with VAT: | kr.61.27500 |


