


A6HR-6104-PM | |
|---|---|
DigiKey Part Number | Z7820TR-ND - Tape & Reel (TR) Z7820CT-ND - Cut Tape (CT) Z7820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HR-6104-PM |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HR-6104-PM Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.165" (4.20mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.344" (8.75mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.13000 | kr.44.13 |
| 10 | kr.36.71500 | kr.367.15 |
| 25 | kr.34.01040 | kr.850.26 |
| 100 | kr.30.35660 | kr.3,035.66 |
| 250 | kr.28.27512 | kr.7,068.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.88286 | kr.13,441.43 |
| 1.000 | kr.25.64391 | kr.25,643.91 |
| 1.500 | kr.24.98733 | kr.37,481.00 |
| 2.500 | kr.24.22841 | kr.60,571.03 |
| Unit Price without VAT: | kr.44.13000 |
|---|---|
| Unit Price with VAT: | kr.55.16250 |

