


A6HF-8102-P | |
|---|---|
DigiKey Part Number | Z12749TR-ND - Tape & Reel (TR) Z12749CT-ND - Cut Tape (CT) Z12749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-8102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-8102-P Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 8 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Length 0.444" (11.28mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6HF-8102 | Omron Electronics Inc-EMC Div | 39 | SW1182-ND | kr.42.80000 | Parametric Equivalent |
| 1-1571983-0 | TE Connectivity ALCOSWITCH Switches | 7.759 | 450-1352-ND | kr.19.53000 | Parametric Equivalent |
| 1-1571983-1 | TE Connectivity ALCOSWITCH Switches | 47.146 | 450-1761-1-ND | kr.28.09000 | Parametric Equivalent |
| 416131160808 | Würth Elektronik | 3.497 | 732-416131160808CT-ND | kr.43.11000 | Parametric Equivalent |
| DHS 908 | Knitter-Switch | 1.481 | 3746-DHS908CT-ND | kr.25.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.99000 | kr.29.99 |
| 10 | kr.25.02400 | kr.250.24 |
| 25 | kr.23.18400 | kr.579.60 |
| 100 | kr.20.66840 | kr.2,066.84 |
| 250 | kr.19.22008 | kr.4,805.02 |
| 500 | kr.18.24436 | kr.9,122.18 |
| 1.000 | kr.17.83962 | kr.17,839.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.59796 | kr.33,195.92 |
| Unit Price without VAT: | kr.29.99000 |
|---|---|
| Unit Price with VAT: | kr.37.48750 |

