A6H-8101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6H-8101-PM

DigiKey Part Number
39-A6H-8101-PMTR-ND - Tape & Reel (TR)
39-A6H-8101-PMCT-ND - Cut Tape (CT)
39-A6H-8101-PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6H-8101-PM
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
EDA/CAD Models
A6H-8101-PM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.448" (11.39mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.97000kr.27.97
10kr.22.51500kr.225.15
25kr.20.07040kr.501.76
100kr.18.81600kr.1,881.60
250kr.17.43616kr.4,359.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.55456kr.7,777.28
1.000kr.15.27795kr.15,277.95
Manufacturers Standard Package
Unit Price without VAT:kr.27.97000
Unit Price with VAT:kr.34.96250