
A6H-2101-P | |
|---|---|
DigiKey Part Number | 39-A6H-2101-PTR-ND - Tape & Reel (TR) 39-A6H-2101-PCT-ND - Cut Tape (CT) 39-A6H-2101-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-2101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 2 | Length 0.148" (3.77mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.17.08600 | kr.170.86 |
| 25 | kr.15.83480 | kr.395.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.10710 | kr.1,410.71 |
| 200 | kr.13.33490 | kr.2,666.98 |
| 300 | kr.12.91437 | kr.3,874.31 |
| 500 | kr.12.41766 | kr.6,208.83 |
| 700 | kr.12.11094 | kr.8,477.66 |
| 1.000 | kr.11.80337 | kr.11,803.37 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |


