
ZW-SQR5040 0.3M | |
|---|---|
DigiKey Part Number | ZW-SQR50400.3M-ND |
Manufacturer | |
Manufacturer Product Number | ZW-SQR5040 0.3M |
Description | SENSOR 40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.575" (40mm) |
Datasheet | Datasheet |
Category | Connection Method Cable |
Manufacturer Omron Automation and Safety | Ingress Protection IP40, IEC 60529 |
Series | Cable Length 11.81" (300.00mm) |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Base Product Number |
Sensing Distance 1.575" (40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52,254.79000 | kr.52,254.79 |
| Unit Price without VAT: | kr.52,254.79000 |
|---|---|
| Unit Price with VAT: | kr.65,318.48750 |

