MFR Recommended

ZEN-10C1AR-A-V2 | |
|---|---|
DigiKey Part Number | Z2678-ND |
Manufacturer | |
Manufacturer Product Number | ZEN-10C1AR-A-V2 |
Description | CONTROL LOG 6 IN 4 OUT 100-240V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | ZEN-10C1AR-A-V2 Models |
Category | Display Type LCD - Black Characters |
Manufacturer Omron Automation and Safety | Number of Characters Per Row 12, 12, 12, 12 |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP20 |
Number of Inputs and Type 6 - Digital | Software ZEN Support Software |
Number of Outputs and Type 4 - Relay | Approval Agency CE, cULus |
Expandable 3 Modules Max | Weight 0.662 lb (300.28 g) |
Voltage - Supply 100 ~ 240VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2E-N14DR-A | Omron Automation and Safety | 0 | 236-CP2E-N14DR-A-ND | kr.454.69000 | MFR Recommended |






