
Z-15GW227755-B | |
|---|---|
DigiKey Part Number | Z-15GW227755-B-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW227755-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW227755-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 180gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 1.625" (41.3mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -15°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.87000 | kr.166.87 |
| Unit Price without VAT: | kr.166.87000 |
|---|---|
| Unit Price with VAT: | kr.208.58750 |

