
Z-15G | |
|---|---|
DigiKey Part Number | Z10570-ND |
Manufacturer | |
Manufacturer Product Number | Z-15G |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15G Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 250 ~ 350gf |
Packaging Tray | Release Force 114gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.22000 | kr.99.22 |
| 10 | kr.82.12800 | kr.821.28 |
| 25 | kr.76.18400 | kr.1,904.60 |
| 50 | kr.71.97300 | kr.3,598.65 |
| 100 | kr.67.99270 | kr.6,799.27 |
| 250 | kr.63.06296 | kr.15,765.74 |
| 500 | kr.59.56824 | kr.29,784.12 |
| 1.000 | kr.58.37555 | kr.58,375.55 |
| Unit Price without VAT: | kr.99.22000 |
|---|---|
| Unit Price with VAT: | kr.124.02500 |


