



XW5T-S10-1.1-1BL | |
|---|---|
DigiKey Part Number | Z10358-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S10-1.1-1BL |
Description | TB SCREW 10MM 1:1 1TIER BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Omron Automation and Safety | Current - UL 65 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 13mm |
Termination Style Screw | Base Product Number |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.36.10600 | kr.361.06 |
| 25 | kr.31.79640 | kr.794.91 |
| 50 | kr.29.16400 | kr.1,458.20 |
| 100 | kr.27.01540 | kr.2,701.54 |
| 250 | kr.24.81376 | kr.6,203.44 |
| 500 | kr.23.54676 | kr.11,773.38 |
| 1.000 | kr.22.55461 | kr.22,554.61 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |

