
XW2Z-RO200C-175-MN | |
|---|---|
DigiKey Part Number | XW2Z-RO200C-175-MN-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-RO200C-175-MN |
Description | CONNECT CABLE PLC 32-OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly G70, G7TC and P7TF Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Output |
Series | Number of Positions 18, 18, 40 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | For Use With/Related Products G70, G7TC and P7TF Series |
Process Side Connection Rectangular Connector (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,289.62000 | kr.1,289.62 |
| Unit Price without VAT: | kr.1,289.62000 |
|---|---|
| Unit Price with VAT: | kr.1,612.02500 |

