XW2Z-300A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2Z-050A

DigiKey Part Number
Z10170-ND
Manufacturer
Manufacturer Product Number
XW2Z-050A
Description
CABLE ASSEMBLY INTERFACE 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Omron CS1 Series 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
-
Length
1.64' (500.00mm)
For Use With/Related Products
Omron CS1 Series
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.729.09000kr.729.09
10kr.619.77000kr.6,197.70
25kr.580.99720kr.14,524.93
50kr.553.30440kr.27,665.22
100kr.537.28000kr.53,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.729.09000
Unit Price with VAT:kr.911.36250