XS5R-D427-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2D-50G6

DigiKey Part Number
236-XW2D-50G6-ND
Manufacturer
Manufacturer Product Number
XW2D-50G6
Description
INTERFACE MODULE HDR 50POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
-
Voltage - Rated
125VAC, 24VDC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
7.244" (184.00mm)
Width
1.575" (40.00mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,816.51000kr.1,816.51
Manufacturers Standard Package
Unit Price without VAT:kr.1,816.51000
Unit Price with VAT:kr.2,270.63750