
XS6W6LSZH8SS30CMB | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS30CMB-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS30CMB |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.56000 | kr.137.56 |
| 10 | kr.116.90600 | kr.1,169.06 |
| 25 | kr.109.58280 | kr.2,739.57 |
| 50 | kr.104.35360 | kr.5,217.68 |
| 100 | kr.99.37550 | kr.9,937.55 |
| 250 | kr.93.15988 | kr.23,289.97 |
| 500 | kr.88.71838 | kr.44,359.19 |
| Unit Price without VAT: | kr.137.56000 |
|---|---|
| Unit Price with VAT: | kr.171.95000 |



