
XS2R-D426-G10-F | |
|---|---|
DigiKey Part Number | XS2R-D426-G10-F-ND |
Manufacturer | |
Manufacturer Product Number | XS2R-D426-G10-F |
Description | CBL 4POS PLUG(2) TO WIRE 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Y-Adapter on One End |
Part Status Active | Cable Type Round |
1st Connector Type Plug (2) | Color Gray |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.976.80000 | kr.976.80 |
| Unit Price without VAT: | kr.976.80000 |
|---|---|
| Unit Price with VAT: | kr.1,221.00000 |


