Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLG2-LDA

DigiKey Part Number
WLG2-LDA-ND
Manufacturer
Manufacturer Product Number
WLG2-LDA
Description
SWITCH LIMIT SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
1000gf
Packaging
Bulk
Release Force
100gf
Part Status
Active
Pretravel
10°
Circuit
SPDT (DB/DM)
Differential Travel
Switch Function
On-Mom
Overtravel
65°
Current Rating (Amps)
5A (AC), 400mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
750,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Side Rotary, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,187.99000kr.1,187.99
Manufacturers Standard Package
Unit Price without VAT:kr.1,187.99000
Unit Price with VAT:kr.1,484.98750