
WLG2-LD-DTGJ03 | |
|---|---|
DigiKey Part Number | WLG2-LD-DTGJ03-ND |
Manufacturer | |
Manufacturer Product Number | WLG2-LD-DTGJ03 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1000gf |
Packaging Bulk | Release Force 100gf |
Part Status Active | Pretravel 10° |
Circuit SPDT (DB/DM) | Differential Travel 7° |
Switch Function On-Mom | Overtravel 65° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 750,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Side Rotary, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,435.95000 | kr.1,435.95 |
| Unit Price without VAT: | kr.1,435.95000 |
|---|---|
| Unit Price with VAT: | kr.1,794.93750 |

