RFID Tag Read/Write 8.2kB (User) Memory Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V680S-D8KF67M

DigiKey Part Number
V680S-D8KF67M-ND
Manufacturer
Manufacturer Product Number
V680S-D8KF67M
Description
RFID TAG R/W INLAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 8.2kB (User) Memory Inlay
Datasheet
 Datasheet
EDA/CAD Models
V680S-D8KF67M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Read/Write
Manufacturer
Omron Automation and Safety
Writable Memory
8.2kB (User)
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Style
Inlay
Base Product Number
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,486.41000kr.1,486.41
Manufacturers Standard Package
Unit Price without VAT:kr.1,486.41000
Unit Price with VAT:kr.1,858.01250