
V680S-D2KF68M | |
|---|---|
DigiKey Part Number | V680S-D2KF68M-ND |
Manufacturer | |
Manufacturer Product Number | V680S-D2KF68M |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680S-D2KF68M Models |
Category | Frequency 13.56MHz |
Manufacturer Omron Automation and Safety | Memory Type Read/Write |
Series | Writable Memory 2kb (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Style Encapsulated | Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) |
Technology Passive | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.859.20000 | kr.859.20 |
| Unit Price without VAT: | kr.859.20000 |
|---|---|
| Unit Price with VAT: | kr.1,074.00000 |

